




0347910081 | |
|---|---|
DigiKey Part Number | WM9305-ND |
Manufacturer | |
Manufacturer Product Number | 0347910081 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0347910081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹71.94000 | ₹719.40 |
| 25 | ₹67.39200 | ₹1,684.80 |
| 50 | ₹64.14920 | ₹3,207.46 |
| 100 | ₹61.08340 | ₹6,108.34 |
| 250 | ₹57.25720 | ₹14,314.30 |
| 500 | ₹54.52312 | ₹27,261.56 |
| 1,000 | ₹51.91858 | ₹51,918.58 |
| 2,500 | ₹48.66806 | ₹1,21,670.15 |








