Black PC Test Point Jack Beryllium Copper , Tin Plating Through Hole, Right Angle Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-521799-0

DigiKey Part Number
2266-1-521799-0-ND
Manufacturer
Manufacturer Product Number
1-521799-0
Description
PC TEST POINT JACK BLACK
Customer Reference
Detailed Description
Black PC Test Point Jack Beryllium Copper Tin Plating Through Hole, Right Angle Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
1-521799-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Type
PC Test Point Jack
Mounting Type
Through Hole, Right Angle
Color
Black
Hole Diameter
-
Size / Dimension
-
Height
-
Plating
Tin
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material - Body
Beryllium Copper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,166
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Box
QuantityUnit PriceExt Price
55₹126.73291₹6,970.31
330₹124.86924₹41,206.85
550₹122.07365₹67,140.51
1,100₹120.20994₹1,32,230.93
9,020₹109.02762₹9,83,429.13
10,010₹82.93554₹8,30,184.76
Alternate Color
PC TEST POINT JACK RED
In-Stock: 0
Unit Price: ₹83.00429