
1-6605832-1 | |
|---|---|
DigiKey Part Number | 2266-1-6605832-1-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1-6605832-1 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Category | LED Color Green - Green |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 6 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Polyethylene Terephthalate (PET), Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.555" (14.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹579.61700 | ₹5,796.17 |
| 70 | ₹557.25229 | ₹39,007.66 |
| 250 | ₹535.81952 | ₹1,33,954.88 |
| 600 | ₹515.31858 | ₹3,09,191.15 |
| 2,000 | ₹495.74952 | ₹9,91,499.04 |