
1-968896-1 | |
|---|---|
DigiKey Part Number | 2266-1-968896-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-968896-1 |
Description | AMP MCP 2.8 CONTACT SWS (LP) |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-968896-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
