
10042140-001C-TRLF | |
|---|---|
DigiKey Part Number | 2266-10042140-001C-TRLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10042140-001C-TRLF |
Description | CONN SATA RCPT 22POS SLD SMD |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10042140-001C-TRLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹395.10850 | ₹7,902.17 |
| 160 | ₹378.33519 | ₹60,533.63 |