
10127716-24LF | |
|---|---|
DigiKey Part Number | 609-4822-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-24LF |
Description | CONN RCPT HSG 24POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-24LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.10000 | ₹30.10 |
| 10 | ₹25.75900 | ₹257.59 |
| 25 | ₹24.14840 | ₹603.71 |
| 50 | ₹22.99740 | ₹1,149.87 |
| 100 | ₹21.89980 | ₹2,189.98 |
| 250 | ₹20.52600 | ₹5,131.50 |
| 500 | ₹19.54522 | ₹9,772.61 |
| 2,000 | ₹17.72259 | ₹35,445.18 |
| 4,000 | ₹16.87612 | ₹67,504.48 |




















