Direct

10142708-08100LF | |
|---|---|
DigiKey Part Number | 609-10142708-08100LF-ND |
Manufacturer | |
Manufacturer Product Number | 10142708-08100LF |
Description | CONN 5.70MM VERTICAL THROU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142708-08100LF Models |
Category | Contact Length - Post 0.147" (3.73mm) |
Mfr | Insulation Height 0.583" (14.80mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 600VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720650008 | Molex | 206 | WM10400-ND | ₹754.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹411.88000 | ₹411.88 |
| 10 | ₹350.19300 | ₹3,501.93 |
| 25 | ₹328.27560 | ₹8,206.89 |
| 50 | ₹312.58320 | ₹15,629.16 |
| 100 | ₹297.66400 | ₹29,766.40 |
| 250 | ₹279.02496 | ₹69,756.24 |
| 500 | ₹265.70870 | ₹1,32,854.35 |
| 1,152 | ₹250.52231 | ₹2,88,601.70 |
| 3,456 | ₹231.85707 | ₹8,01,298.03 |


