1116503-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1116503-2
1116503-2
1116503-2

1116503-2

DigiKey Part Number
A97703-ND
Manufacturer
Manufacturer Product Number
1116503-2
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1116503-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 316 View Now
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹492.51000₹492.51
10₹418.85300₹4,188.53
25₹392.55040₹9,813.76
66₹366.56348₹24,193.19
132₹349.05742₹46,075.58
264₹332.40189₹87,754.10
528₹316.54297₹1,67,134.69
1,056₹301.44877₹3,18,329.90
2,508₹289.30443₹7,25,575.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

316In Stock
Ships from WEC