
1203410508 | |
|---|---|
DigiKey Part Number | 1203410508-ND |
Manufacturer | |
Manufacturer Product Number | 1203410508 |
Description | CBL ASY CIRC 8P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Length 65.62' (20.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹44,977.85250 | ₹1,79,911.41 |