
141794-000 | |
|---|---|
DigiKey Part Number | 2266-141794-000-ND |
Manufacturer | |
Manufacturer Product Number | 141794-000 |
Description | STD02W-X |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Legend | X | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C |
| Box: | 15100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹5.40479 | ₹8,107.19 |
| 9,000 | ₹5.31160 | ₹47,804.40 |
| 12,000 | ₹5.03204 | ₹60,384.48 |