Image for 1617118-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617118-6

DigiKey Part Number
2266-1617118-6-ND
Manufacturer
Manufacturer Product Number
1617118-6
Description
RELAY GEN PURPOSE SPDT 1A 26.5V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1617118-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
26.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Coil Current
13.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
14.2 VDC
Must Release Voltage
1.37 VDC
Operate Time
2 ms
Release Time
2 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Coil Resistance
2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:220
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,445.68000₹6,445.68
5₹6,334.78400₹31,673.92
9₹6,222.96111₹56,006.65
17₹6,111.13765₹1,03,889.34
51₹5,556.68118₹2,83,390.74