
1658014-1 | |
|---|---|
DigiKey Part Number | A114918-ND |
Manufacturer | |
Manufacturer Product Number | 1658014-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658014-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 40 | Height Above Board 0.278" (7.06mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,124.76000 | ₹1,124.76 |
| 10 | ₹955.99500 | ₹9,559.95 |
| 48 | ₹855.77750 | ₹41,077.32 |
| 96 | ₹814.93094 | ₹78,233.37 |
| 144 | ₹791.95806 | ₹1,14,041.96 |
| 288 | ₹754.17889 | ₹2,17,203.52 |
| 528 | ₹722.63801 | ₹3,81,552.87 |
| 1,008 | ₹690.45002 | ₹6,95,973.62 |











