
1766198-1 | |
|---|---|
DigiKey Part Number | A112727-ND |
Manufacturer | |
Manufacturer Product Number | 1766198-1 |
Description | CONTACT PIN POWER 16AWG SILVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766198-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹288.64140 | ₹14,43,207.00 |




