1451320710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1451320710

1451320710

DigiKey Part Number
WM25279-ND
Manufacturer
Manufacturer Product Number
1451320710
Description
MICRO-FIT TPA-TO-MICRO-FIT TPA O
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
1451320710 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
7
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 352 View Now
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$8.19000$8.19
10$6.96200$69.62
25$6.52560$163.14
50$6.21400$310.70
100$5.91730$591.73
250$5.54700$1,386.75
500$5.28238$2,641.19
1,000$5.03054$5,030.54
Manufacturers Standard Package

Other Suppliers on DigiKey

352In Stock
Ships from WEC