
1863005-1 | |
|---|---|
DigiKey Part Number | 2266-1863005-1-ND |
Manufacturer | |
Manufacturer Product Number | 1863005-1 |
Description | 12P UMNL PLUG HSG |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1863005-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₹148.71356 | ₹6,692.11 |
| 270 | ₹124.81319 | ₹33,699.56 |







