4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
1990876
1990876

1990876

DigiKey Part Number
277-6715-ND
Manufacturer
Manufacturer Product Number
1990876
Description
TERM BLK 4P TOP ENTRY 3.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1990876 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Phoenix Contact
Current
10 A
Series
Voltage
300 V
Packaging
Bulk
Wire Gauge
16-24 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
4
Color
Green
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 278 View Now
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹205.94000₹205.94
10₹169.31900₹1,693.19

Other Suppliers on DigiKey

278In Stock
Ships from WEC