




1SNK506020R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506020R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506020R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.20000 | ₹191.20 |
| 10 | ₹137.11700 | ₹1,371.17 |
| 25 | ₹119.50200 | ₹2,987.55 |
| 50 | ₹108.22460 | ₹5,411.23 |
| 100 | ₹98.70870 | ₹9,870.87 |
| 250 | ₹88.65808 | ₹22,164.52 |
| 500 | ₹82.73434 | ₹41,367.17 |
| 1,000 | ₹78.01887 | ₹78,018.87 |
| 5,000 | ₹70.61878 | ₹3,53,093.90 |









