
2-1617561-0 | |
|---|---|
DigiKey Part Number | 2266-2-1617561-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617561-0 |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Coil Current | 107.1 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Solder Hook | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 1.8 VDC | |
Must Release Voltage | 0.16 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | - | |
Relay Type | General Purpose | |
Coil Resistance | 56 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56,455.40000 | ₹56,455.40 |
| 2 | ₹55,447.16000 | ₹1,10,894.32 |







