Image for 2-167019-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-167019-4

DigiKey Part Number
2266-2-167019-4-ND
Manufacturer
Manufacturer Product Number
2-167019-4
Description
CBL RIBN 24COND 0.05 GRAY 328.1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
24
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.037" (0.93mm)
Ribbon Width
1.187" (30.14mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL Style 2651
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
Red
Current Rating (Amps)
2 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,250
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:7148
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹137.91530₹13,791.53
300₹133.25597₹39,976.79
1,100₹127.66482₹1,40,431.30