New at DigiKey
Image for 2-1879075-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1879075-7

DigiKey Part Number
2266-2-1879075-7-ND
Manufacturer
Manufacturer Product Number
2-1879075-7
Description
Wirewound RES-Chassis Mount THS2
Customer Reference
Detailed Description
18 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.142" L x 1.102" W (29.00mm x 28.00mm)
Resistance
18 Ohms
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
25W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹389.51750₹7,790.35