2000963161
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000963261

DigiKey Part Number
900-2000963261-ND
Manufacturer
Manufacturer Product Number
2000963261
Description
CONN TAK50 RECEPT TERMINAL SML
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
96,000₹1.90002₹1,82,401.92
Manufacturers Standard Package

Other Suppliers on DigiKey

48,000In Stock
Ships from WEC