
202237-8 | |
|---|---|
DigiKey Part Number | 202237-8-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 202237-8 |
Description | CONN SOCKET GOLD SOLDER EYELET |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder Eyelet Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder Eyelet |
Series | Contact Material Brass |
Packaging Box | Contact Finish Gold |
Part Status Discontinued at DigiKey | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹152.82970 | ₹1,52,829.70 |