Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment

2133096200

DigiKey Part Number
900-2133096200-ND
Manufacturer
Manufacturer Product Number
2133096200
Description
HANDTOOL ULTRA-FIT 16-18AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
16-18 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41,038.18000₹41,038.18
5₹38,040.57600₹1,90,202.88
10₹36,819.55900₹3,68,195.59
25₹35,266.54000₹8,81,663.50
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC