
21FD3730A-F | |
|---|---|
DigiKey Part Number | 21FD3730A-F-ND |
Manufacturer | |
Manufacturer Product Number | 21FD3730A-F |
Description | CAP FILM 30UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -40°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 0.813" (20.64mm) |
Part Status Active | Size / Dimension 1.875" Dia (47.63mm), Lip |
Capacitance 30µF | Height - Seated (Max) 3.090" (78.49mm) |
Tolerance ±10% | Mounting Type Chassis Mount, Requires Holder/Bracket |
Voltage Rating - AC 370V | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,592.21000 | ₹4,592.21 |
| 12 | ₹3,794.84417 | ₹45,538.13 |
| 54 | ₹3,522.60333 | ₹1,90,220.58 |
| 102 | ₹3,437.80510 | ₹3,50,656.12 |