227079-9 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEC
In Stock: 1,009
Unit Price: ₹390.37300
Datasheet

Similar


Molex
In Stock: 1,071
Unit Price: ₹726.75000
Datasheet

Similar


Amphenol RF
In Stock: 2,268
Unit Price: ₹243.43000
Datasheet

Parametric Equivalent


WEC
In Stock: 84
Unit Price: ₹785.17000
Datasheet
227079-9, 5227079-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227079-9

DigiKey Part Number
A1118-ND
Manufacturer
Manufacturer Product Number
227079-9
Description
CONN BNC PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
227079-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58, 58A, 58B, 58C, 141
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyethylene (PE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.2dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,398 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,398In Stock
Ships from WEC