
2309413-3 | |
|---|---|
DigiKey Part Number | 2266-2309413-3-ND |
Manufacturer | |
Manufacturer Product Number | 2309413-3 |
Description | CONN SKT SODIMM 260POS SMD |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309413-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Box: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹219.91896 | ₹54,979.74 |
| 500 | ₹216.19152 | ₹1,08,095.76 |
| 750 | ₹211.53223 | ₹1,58,649.17 |