
10127721-101LF | |
|---|---|
DigiKey Part Number | 609-4861-ND |
Manufacturer | |
Manufacturer Product Number | 10127721-101LF |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127721-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹65.69600 | ₹656.96 |
| 100 | ₹55.79050 | ₹5,579.05 |
| 945 | ₹47.60769 | ₹44,989.27 |
| 1,890 | ₹45.33524 | ₹85,683.60 |
| 5,670 | ₹41.95490 | ₹2,37,884.28 |
| 10,395 | ₹40.19943 | ₹4,17,873.07 |








