


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹531.12000 | ₹531.12 |
| 10 | ₹451.45200 | ₹4,514.52 |
| 25 | ₹423.16120 | ₹10,579.03 |
| 70 | ₹393.48400 | ₹27,543.88 |
| 140 | ₹374.69886 | ₹52,457.84 |
| 280 | ₹356.81779 | ₹99,908.98 |
| 560 | ₹339.79825 | ₹1,90,287.02 |
| 1,050 | ₹325.06989 | ₹3,41,323.38 |
| 2,520 | ₹305.62092 | ₹7,70,164.72 |
























