
327-0075 | |
|---|---|
DigiKey Part Number | 2266-327-0075-ND |
Manufacturer | |
Manufacturer Product Number | 327-0075 |
Description | SWITCH CAP |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Category | Shape Square |
Manufacturer Dialight | Color White |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products 554 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 18.95mm L x 18.95mm W x 11.13mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹490.15867 | ₹7,352.38 |
| 75 | ₹480.83973 | ₹36,062.98 |
| 150 | ₹471.52113 | ₹70,728.17 |
| 165 | ₹453.81582 | ₹74,879.61 |