
3329H-1-202LF | |
|---|---|
DigiKey Part Number | 3329H-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹242.28000 | ₹242.28 |
| 10 | ₹201.93400 | ₹2,019.34 |
| 25 | ₹187.60200 | ₹4,690.05 |
| 50 | ₹177.37020 | ₹8,868.51 |
| 100 | ₹167.66960 | ₹16,766.96 |
| 250 | ₹155.60200 | ₹38,900.50 |
| 500 | ₹147.01956 | ₹73,509.78 |
| 1,000 | ₹138.88721 | ₹1,38,887.21 |
| 5,000 | ₹121.64184 | ₹6,08,209.20 |