
3362X-1-500LF | |
|---|---|
DigiKey Part Number | 3362X-1-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362X-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹101.85200 | ₹1,018.52 |
| 25 | ₹94.67680 | ₹2,366.92 |
| 50 | ₹89.55180 | ₹4,477.59 |
| 100 | ₹84.68740 | ₹8,468.74 |
| 250 | ₹78.61916 | ₹19,654.79 |
| 500 | ₹74.29906 | ₹37,149.53 |
| 1,000 | ₹70.20167 | ₹70,201.67 |
| 5,000 | ₹61.50332 | ₹3,07,516.60 |