
245101-04-06.00 | |
|---|---|
DigiKey Part Number | ACX2042-ND |
Manufacturer | |
Manufacturer Product Number | 245101-04-06.00 |
Description | COAX CABLE BNC TO SMA 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,698.78000 | ₹1,698.78 |
| 10 | ₹1,443.82400 | ₹14,438.24 |
| 25 | ₹1,353.39600 | ₹33,834.90 |
| 50 | ₹1,288.79960 | ₹64,439.98 |
| 100 | ₹1,165.37480 | ₹1,16,537.48 |
| 250 | ₹1,139.85116 | ₹2,84,962.79 |
| 500 | ₹1,095.68472 | ₹5,47,842.36 |



