
46KR422050P0M | |
|---|---|
DigiKey Part Number | 2266-46KR422050P0M-ND |
Manufacturer | |
Manufacturer Product Number | 46KR422050P0M |
Description | 2.2 F/ 275VV |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
EDA/CAD Models | 46KR422050P0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.512" W (32.00mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Tray: | 7396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | ₹99.70900 | ₹6,979.63 |
| 350 | ₹92.25414 | ₹32,288.95 |