
507-4960-3333-500F | |
|---|---|
DigiKey Part Number | 2266-507-4960-3333-500F-ND |
Manufacturer | |
Manufacturer Product Number | 507-4960-3333-500F |
Description | LED PNL IND YLW FRESNEL 6.99MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Fresnel 14V PC Pin - 0.203" (5.16mm) |
Category | Ratings DC |
Manufacturer Dialight | Voltage 14V |
Series | Panel Cutout Shape Round |
Packaging Box | Panel Cutout Dimensions Cartridge-Holder Required |
Part Status Active | Lens Size 6.99mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Yellow | Termination Style PC Pin - 0.203" (5.16mm) |
Lens Transparency Fresnel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,220.73700 | ₹12,207.37 |
| 40 | ₹1,039.95575 | ₹41,598.23 |
| 70 | ₹984.04414 | ₹68,883.09 |