



UE25BE5510H | |
|---|---|
DigiKey Part Number | UE25BE5510H-ND |
Manufacturer | |
Manufacturer Product Number | UE25BE5510H |
Description | CONN RCPT MINI USB B 5POS VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UE25BE5510H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹69.61000 | ₹696.10 |
| 25 | ₹65.23040 | ₹1,630.76 |
| 50 | ₹62.11780 | ₹3,105.89 |
| 100 | ₹59.14520 | ₹5,914.52 |
| 250 | ₹55.43820 | ₹13,859.55 |
| 500 | ₹52.78986 | ₹26,394.93 |
| 1,000 | ₹50.26919 | ₹50,269.19 |
| 2,500 | ₹47.12155 | ₹1,17,803.88 |









