


FXUB66.07.0150C | |
|---|---|
DigiKey Part Number | 931-1202-ND |
Manufacturer | |
Manufacturer Product Number | FXUB66.07.0150C |
Description | RF ANT 3.4GHZ FLAT PATCH U.FL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB66.07.0150C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.4GHz | |
Frequency Range | 700MHz ~ 6GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.2 | |
Return Loss | -7dB | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | CDMA, GPS, GSM, LTE, UMTS, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹482.70000 | ₹482.70 |
| 10 | ₹469.47100 | ₹4,694.71 |
| 25 | ₹456.83520 | ₹11,420.88 |
| 100 | ₹442.06510 | ₹44,206.51 |
| 300 | ₹433.64107 | ₹1,30,092.32 |
| 500 | ₹431.68974 | ₹2,15,844.87 |
| 1,000 | ₹426.01657 | ₹4,26,016.57 |










