
60MI3470AA30K | |
|---|---|
DigiKey Part Number | 2266-60MI3470AA30K-ND |
Manufacturer | |
Manufacturer Product Number | 60MI3470AA30K |
Description | 0 47 U 400V |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 60MI3470AA30K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Bulk: | 3489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹43.79740 | ₹8,759.48 |
| 1,000 | ₹41.00184 | ₹41,001.84 |