
60PF2220AA30J | |
|---|---|
DigiKey Part Number | 2266-60PF2220AA30J-ND |
Manufacturer | |
Manufacturer Product Number | 60PF2220AA30J |
Description | 0 022U 630V |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 60PF2220AA30J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Bulk: | 550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹39.13810 | ₹7,827.62 |