


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 34230-0003, 34230-0004 | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49,816.30000 | ₹49,816.30 |
| 2 | ₹48,876.99000 | ₹97,753.98 |
| 3 | ₹47,936.74333 | ₹1,43,810.23 |