48 Connector Header, Male Pins Through Hole Natural, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Connector Header, Male Pins Through Hole Natural, White
70233-111LF
70233-111LF

70233-111LF

DigiKey Part Number
609-2493-ND
Manufacturer
Manufacturer Product Number
70233-111LF
Description
CONN HEADER 48POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 Connector Header, Male Pins Through Hole Natural, White
Datasheet
 Datasheet
EDA/CAD Models
70233-111LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 347 View Now
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹449.68000₹449.68
24₹359.02250₹8,616.54
48₹341.85313₹16,408.95
72₹332.20819₹23,918.99
120₹320.44242₹38,453.09
264₹303.10386₹80,019.42
504₹289.59038₹1,45,953.55
1,008₹275.77932₹2,77,985.55
2,520₹258.53179₹6,51,500.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

347In Stock
Ships from WEC