



7101MD9AGE | |
|---|---|
DigiKey Part Number | CKN1046-ND |
Manufacturer | |
Manufacturer Product Number | 7101MD9AGE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7101MD9AGE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,067.91000 | ₹1,067.91 |
| 10 | ₹921.61000 | ₹9,216.10 |
| 25 | ₹869.05280 | ₹21,726.32 |
| 80 | ₹806.43163 | ₹64,514.53 |
| 160 | ₹771.20150 | ₹1,23,392.24 |
| 320 | ₹737.45072 | ₹2,35,984.23 |
| 560 | ₹711.23548 | ₹3,98,291.87 |
| 1,040 | ₹683.27828 | ₹7,10,609.41 |