



8-1440000-5 | |
|---|---|
DigiKey Part Number | 2266-8-1440000-5-17-ND |
Manufacturer | |
Manufacturer Product Number | 8-1440000-5 |
Description | LOW SIGNAL RELAYS-PCB OMIH-SS-11 |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8-1440000-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 30VDC | |
Load - Max Switching | - | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 20 ms | |
Release Time | 8 ms | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | ₹218.98714 | ₹7,664.55 |
| 210 | ₹214.32781 | ₹45,008.84 |
| 350 | ₹210.60037 | ₹73,710.13 |
| 665 | ₹206.87292 | ₹1,37,570.49 |