



8161J81ZGE22 | |
|---|---|
DigiKey Part Number | CKN4033-ND |
Manufacturer | |
Manufacturer Product Number | 8161J81ZGE22 |
Description | SWITCH PUSHBUTTON SPDT 6A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 8161J81ZGE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 12.70mm | |
Operating Temperature | -30°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,724.87000 | ₹1,724.87 |
| 10 | ₹1,488.18000 | ₹14,881.80 |
| 40 | ₹1,361.35425 | ₹54,454.17 |
| 80 | ₹1,301.89000 | ₹1,04,151.20 |
| 120 | ₹1,268.26925 | ₹1,52,192.31 |
| 280 | ₹1,200.69164 | ₹3,36,193.66 |
| 520 | ₹1,153.50112 | ₹5,99,820.58 |













