
82IC2220Z350K | |
|---|---|
DigiKey Part Number | 2266-82IC2220Z350K-ND |
Manufacturer | |
Manufacturer Product Number | 82IC2220Z350K |
Description | 0 022 250V |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
EDA/CAD Models | 82IC2220Z350K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Bulk: | 35904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₹9.59816 | ₹6,718.71 |
| 3,500 | ₹9.50497 | ₹33,267.40 |
| 7,000 | ₹9.22541 | ₹64,577.87 |
| 14,000 | ₹9.03904 | ₹1,26,546.56 |
| 30,100 | ₹8.94586 | ₹2,69,270.39 |