



8632ZQD2 | |
|---|---|
DigiKey Part Number | CKN1680-ND |
Manufacturer | |
Manufacturer Product Number | 8632ZQD2 |
Description | SWITCH PUSH SPST-NO 0.5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8632ZQD2 Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 4.37mm Dia |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 500mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,175.08000 | ₹1,175.08 |
| 10 | ₹1,014.33000 | ₹10,143.30 |
| 25 | ₹956.42400 | ₹23,910.60 |
| 50 | ₹914.75100 | ₹45,737.55 |
| 200 | ₹836.58665 | ₹1,67,317.33 |
| 400 | ₹799.93890 | ₹3,19,975.56 |
| 600 | ₹779.22288 | ₹4,67,533.73 |
| 1,000 | ₹753.84678 | ₹7,53,846.78 |









