8655AMAT1A11K001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655AMAT1A11K001LF

DigiKey Part Number
609-8655AMAT1A11K001LF-ND
Manufacturer
Manufacturer Product Number
8655AMAT1A11K001LF
Description
D-SUB ACCESSORIES, INPUT OUTPUT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655AMAT1A11K001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,025.95000₹1,025.95
10₹871.83300₹8,718.33
25₹817.21680₹20,430.42
50₹778.21480₹38,910.74
100₹741.08060₹74,108.06
250₹694.70496₹1,73,676.24
500₹661.57546₹3,30,787.73
1,000₹630.03667₹6,30,036.67
Manufacturers Standard Package

Other Suppliers on DigiKey

90In Stock
Ships from WEC