



94HBB10T | |
|---|---|
DigiKey Part Number | GH7261-ND |
Manufacturer | |
Manufacturer Product Number | 94HBB10T |
Description | SWITCH ROTARY DIP BCD 0.1A 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.495" (12.57mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Sealed |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Plastic |
Actuator Type Rotary with Shaft | Length 0.390" (9.91mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹522.77000 | ₹522.77 |
| 10 | ₹435.92400 | ₹4,359.24 |
| 27 | ₹401.21741 | ₹10,832.87 |
| 108 | ₹357.96370 | ₹38,660.08 |
| 270 | ₹333.21933 | ₹89,969.22 |
| 513 | ₹317.79515 | ₹1,63,028.91 |
| 1,026 | ₹302.87358 | ₹3,10,748.29 |
| 2,511 | ₹286.14671 | ₹7,18,514.39 |









