



78B06ST | |
---|---|
DigiKey Part Number | GH7188-ND |
Manufacturer | |
Manufacturer Product Number | 78B06ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.680" (17.27mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹571.49000 | ₹571.49 |
15 | ₹459.79133 | ₹6,896.87 |
30 | ₹433.87933 | ₹13,016.38 |
105 | ₹391.58000 | ₹41,115.90 |
255 | ₹365.48004 | ₹93,197.41 |
510 | ₹347.39796 | ₹1,77,172.96 |
1,005 | ₹331.61740 | ₹3,33,275.49 |
2,505 | ₹313.21004 | ₹7,84,591.15 |