
9TS5MD5311AARX | |
|---|---|
DigiKey Part Number | 2266-9TS5MD5311AARX-ND |
Manufacturer | |
Manufacturer Product Number | 9TS5MD5311AARX |
Description | 530.PF 415V |
Customer Reference | |
Detailed Description | 31.1 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - AC | 415V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 6.378" (162.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.748" (19.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - |
| Box: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,263.73000 | ₹8,263.73 |
| 5 | ₹6,952.60800 | ₹34,763.04 |