Image for 9TS5MD5460AARX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9TS5MD5460AARX

DigiKey Part Number
2266-9TS5MD5460AARX-ND
Manufacturer
Manufacturer Product Number
9TS5MD5460AARX
Description
54.0UF 415V
Customer Reference
Detailed Description
46 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
415V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
6.378" (162.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹9,182.55000₹9,182.55
5₹7,725.12000₹38,625.60